
CC1100E-EMK950 | |
|---|---|
DigiKey Part Number | 296-30800-ND |
Manufacturer | |
Manufacturer Product Number | CC1100E-EMK950 |
Description | EVAL MODULE FOR CC1100 950MHZ |
Customer Reference | |
Detailed Description | CC1100 - Transceiver 950MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 950MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC1100 | |
Note | - | |
RF Type | - | |
RF Frequency | 950MHz | |
Function | Transceiver | |
Base Product Number |






