14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4075NSR

DigiKey Part Number
296-31595-2-ND - Tape & Reel (TR)
296-31595-1-ND - Cut Tape (CT)
296-31595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4075NSR
Description
IC GATE OR 3CH 3-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4075NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41100 €4,11 €
250,36880 €9,22 €
1000,32250 €32,25 €
2500,30040 €75,10 €
5000,28706 €143,53 €
1 0000,28217 €282,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,26703 €534,06 €
4 0000,25958 €1 038,32 €
6 0000,25586 €1 535,16 €
10 0000,25173 €2 517,30 €
14 0000,24931 €3 490,34 €
20 0000,24699 €4 939,80 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,71920 €

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC