
CD74HC4075NSR | |
|---|---|
DigiKey Part Number | 296-31595-2-ND - Tape & Reel (TR) 296-31595-1-ND - Cut Tape (CT) 296-31595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4075NSR |
Description | IC GATE OR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4075NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36880 € | 9,22 € |
| 100 | 0,32250 € | 32,25 € |
| 250 | 0,30040 € | 75,10 € |
| 500 | 0,28706 € | 143,53 € |
| 1 000 | 0,28217 € | 282,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26703 € | 534,06 € |
| 4 000 | 0,25958 € | 1 038,32 € |
| 6 000 | 0,25586 € | 1 535,16 € |
| 10 000 | 0,25173 € | 2 517,30 € |
| 14 000 | 0,24931 € | 3 490,34 € |
| 20 000 | 0,24699 € | 4 939,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |

