PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM2906CDB
28-SSOP

CDC319DBR

DigiKey Part Number
296-6692-2-ND - Tape & Reel (TR)
296-6692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC319DBR
Description
IC CLK BUFFER 1:10 100MHZ 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Data IC 1:10 100 MHz 28-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC319DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Data
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL, TTL
Frequency - Max
100 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 562 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,07555 €10 151,10 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
17,63000 €7,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,46120 €

Other Suppliers on DigiKey

15 562In Stock
Ships from Rochester Electronics, LLC