
CDC351DBR | |
---|---|
DigiKey Part Number | 296-6702-2-ND - Tape & Reel (TR) 296-6702-1-ND - Cut Tape (CT) 296-6702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC351DBR |
Description | IC CLK BUFFER 1:10 100MHZ 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC351DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL, TRI-State | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,78000 € | 12,78 € |
10 | 10,10100 € | 101,01 € |
25 | 9,43200 € | 235,80 € |
100 | 8,69680 € | 869,68 € |
250 | 8,34644 € | 2 086,61 € |
500 | 8,13526 € | 4 067,63 € |
1 000 | 7,96145 € | 7 961,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 7,81842 € | 15 636,84 € |
Unit Price without VAT: | 12,78000 € |
---|---|
Unit Price with VAT: | 15,84720 € |