
CDCV855PWR | |
|---|---|
DigiKey Part Number | 296-12200-2-ND - Tape & Reel (TR) 296-12200-1-ND - Cut Tape (CT) 296-12200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCV855PWR |
Description | IC PLL CLOCK DRIVER 28TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV855PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | SSTL-2 | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 180MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80300 € | 28,03 € |
| 25 | 2,57920 € | 64,48 € |
| 100 | 2,33330 € | 233,33 € |
| 250 | 2,21596 € | 553,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,03904 € | 4 078,08 € |
| 4 000 | 1,99960 € | 7 998,40 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,58800 € |

