10 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC53204RTER

DigiKey Part Number
296-DAC53204RTERTR-ND - Tape & Reel (TR)
296-DAC53204RTERCT-ND - Cut Tape (CT)
296-DAC53204RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC53204RTER
Description
IC DAC 10BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC53204RTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
1.71V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.62V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1, ±1
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 125°C
Settling Time
25µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage or Current - Buffered
Supplier Device Package
16-WQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC53004RTERTexas Instruments2 632296-DAC53004RTERCT-ND6,16000 €Parametric Equivalent
In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,39000 €4,39 €
103,34200 €33,42 €
253,08120 €77,03 €
1002,79400 €279,40 €
2502,66832 €667,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42307 €7 269,21 €
Manufacturers Standard Package
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,44360 €