
DS30EA101SQX/NOPB | |
---|---|
DigiKey Part Number | DS30EA101SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS30EA101SQX/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Security Systems Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS30EA101SQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Security Systems | |
Interface | - | |
Voltage - Supply | 2.5V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 7,94663 € | 35 759,83 € |
Unit Price without VAT: | 7,94663 € |
---|---|
Unit Price with VAT: | 9,85382 € |