
LM3673TLX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3673TLX-1.8/NOPBTR-ND - Tape & Reel (TR) LM3673TLX-1.8/NOPBCT-ND - Cut Tape (CT) LM3673TLX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3673TLX-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3673TLX-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108ACBZ-1.8-R7 | Analog Devices Inc. | 603 | ADP2108ACBZ-1.8-R7CT-ND | 2,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,75600 € | 18,90 € |
| 100 | 0,66970 € | 66,97 € |
| 250 | 0,62852 € | 157,13 € |
| 500 | 0,60364 € | 301,82 € |
| 1 000 | 0,58319 € | 583,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54166 € | 1 624,98 € |
| 6 000 | 0,52966 € | 3 177,96 € |
| 9 000 | 0,52364 € | 4 712,76 € |
| 15 000 | 0,51698 € | 7 754,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,42600 € |


