Amplifier, Comparator IC Transducer Amplifier 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM392DGKR

DigiKey Part Number
296-20644-2-ND - Tape & Reel (TR)
296-20644-1-ND - Cut Tape (CT)
296-20644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM392DGKR
Description
IC AMP COMP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator IC Transducer Amplifier 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM392DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator
Applications
Transducer Amplifier
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 262 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,69989 €1 749,73 €
5 0000,68434 €3 421,70 €
7 5000,67656 €5 074,20 €
12 5000,66793 €8 349,12 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,35160 €

Other Suppliers on DigiKey

5 262In Stock
Ships from Rochester Electronics, LLC