Amplifier, Comparator IC Transducer Amplifier 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM392DGKT

DigiKey Part Number
296-32101-2-ND - Tape & Reel (TR)
296-32101-1-ND - Cut Tape (CT)
296-32101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM392DGKT
Description
IC AMP COMP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator IC Transducer Amplifier 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM392DGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator
Applications
Transducer Amplifier
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 19 500 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,21100 €12,11 €
251,10280 €27,57 €
1000,98330 €98,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,92644 €231,61 €
5000,89220 €446,10 €
7500,87503 €656,27 €
1 2500,85601 €1 070,01 €
1 7500,84489 €1 478,56 €
2 5000,83420 €2 085,50 €
6 2500,81117 €5 069,81 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:2,03360 €

Other Suppliers on DigiKey

19 500In Stock
Ships from Rochester Electronics, LLC