
LM392DRG4 | |
|---|---|
DigiKey Part Number | LM392DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM392DRG4 |
Description | IC AMP COMP 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM392DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier, Comparator | |
Applications | Transducer Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,59910 € | 1 497,75 € |
| 5 000 | 0,58541 € | 2 927,05 € |
| 7 500 | 0,57856 € | 4 339,20 € |
| 12 500 | 0,57097 € | 7 137,12 € |
| Unit Price without VAT: | 0,59910 € |
|---|---|
| Unit Price with VAT: | 0,74288 € |


