Direct

LM392N | |
|---|---|
DigiKey Part Number | LM392N-ND |
Manufacturer | |
Manufacturer Product Number | LM392N |
Description | IC AMP COMP 8DIP |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM392N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Amplifier, Comparator | |
Applications | Transducer Amplifier | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


