
LM4040BIM7-2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIM7-2.0/NOPBTR-ND - Tape & Reel (TR) LM4040BIM7-2.0/NOPBCT-ND - Cut Tape (CT) LM4040BIM7-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM7-2.0/NOPB |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM7-2.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C20IDCKR | Texas Instruments | 5 234 | 296-20885-1-ND | 0,93000 € | Similar |
| LM4040D20IDCKR | Texas Instruments | 2 277 | 296-20900-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,87520 € | 21,88 € |
| 100 | 0,77740 € | 77,74 € |
| 250 | 0,73064 € | 182,66 € |
| 500 | 0,70246 € | 351,23 € |
| 1 000 | 0,67924 € | 679,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70023 € | 2 100,69 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,63680 € |

