Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIM7-2.0/NOPB

DigiKey Part Number
LM4040BIM7-2.0/NOPBTR-ND - Tape & Reel (TR)
LM4040BIM7-2.0/NOPBCT-ND - Cut Tape (CT)
LM4040BIM7-2.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM7-2.0/NOPB
Description
IC VREF SHUNT 0.2% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM7-2.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SC-70-5
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040C20IDCKRTexas Instruments5 234296-20885-1-ND0,93000 €Similar
LM4040D20IDCKRTexas Instruments2 277296-20900-1-ND0,82000 €Similar
In-Stock: 1 805
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,96500 €9,65 €
250,87520 €21,88 €
1000,77740 €77,74 €
2500,73064 €182,66 €
5000,70246 €351,23 €
1 0000,67924 €679,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70023 €2 100,69 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,63680 €