
LM4041BIDCKR | |
|---|---|
DigiKey Part Number | 296-LM4041BIDCKRTR-ND - Tape & Reel (TR) 296-LM4041BIDCKRCT-ND - Cut Tape (CT) 296-LM4041BIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BIDCKR |
Description | IC VREF SHUNT ADJ 0.2% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80640 € | 20,16 € |
| 100 | 0,71550 € | 71,55 € |
| 250 | 0,67204 € | 168,01 € |
| 500 | 0,64582 € | 322,91 € |
| 1 000 | 0,62423 € | 624,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59757 € | 1 792,71 € |
| 6 000 | 0,58453 € | 3 507,18 € |
| 9 000 | 0,57800 € | 5 202,00 € |
| 15 000 | 0,57076 € | 8 561,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,51280 € |

