
LM4041BIDCKT | |
|---|---|
DigiKey Part Number | 296-LM4041BIDCKTTR-ND - Tape & Reel (TR) 296-LM4041BIDCKTCT-ND - Cut Tape (CT) 296-LM4041BIDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BIDCKT |
Description | IC VREF SHUNT ADJ 0.2% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16200 € | 11,62 € |
| 25 | 1,05680 € | 26,42 € |
| 100 | 0,94180 € | 94,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88704 € | 221,76 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,95920 € |

