
LM4871N | |
|---|---|
DigiKey Part Number | LM4871N-ND |
Manufacturer | |
Manufacturer Product Number | LM4871N |
Description | IC AMP CLASS AB MONO 3W 8DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM4871N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |


