
LM556 MWC | |
|---|---|
DigiKey Part Number | LM556MWC-ND |
Manufacturer | |
Manufacturer Product Number | LM556 MWC |
Description | IC OSC TIMER DUAL DIE |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Mounting Type | Surface Mount | |
Base Product Number |

