
LM556CN | |
|---|---|
DigiKey Part Number | LM556CN-ND |
Manufacturer | |
Manufacturer Product Number | LM556CN |
Description | IC OSC TIMER DUAL 14-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 14-PDIP |
EDA/CAD Models | LM556CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


