
LMV341QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-24890-2-ND - Tape & Reel (TR) 296-24890-1-ND - Cut Tape (CT) 296-24890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV341QDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV341QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 107µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43473 € | 1 304,19 € |
| 6 000 | 0,42468 € | 2 548,08 € |
| 9 000 | 0,41965 € | 3 776,85 € |
| 15 000 | 0,41407 € | 6 211,05 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

