
OMAP5912ZZG | |
---|---|
DigiKey Part Number | 2156-OMAP5912ZZG-ND |
Manufacturer | |
Manufacturer Product Number | OMAP5912ZZG |
Description | IC MPU OMAP-59XX 192MHZ 289BGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC OMAP-59xx 1 Core, 32-Bit 192MHz 289-BGA MICROSTAR (12x12) |
EDA/CAD Models | OMAP5912ZZG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 192MHz | |
Co-Processors/DSP | Signal Processing; C55x, System Control; CP15 | |
RAM Controllers | LPDDR | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keyboard, LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 1.1 (1), USB 1.x (2) | |
Voltage - I/O | 1.8V, 2.75V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 289-TFBGA | |
Supplier Device Package | 289-BGA MICROSTAR (12x12) | |
Additional Interfaces | 1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD/SDIO, SPI, UART | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 42,70167 € | 256,21 € |
Unit Price without VAT: | 42,70167 € |
---|---|
Unit Price with VAT: | 52,95007 € |