MFR Recommended
Direct
Similar
Similar
Similar
Similar

OPA348AIDCKRG4 | |
|---|---|
DigiKey Part Number | OPA348AIDCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA348AIDCKRG4 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AIDCKRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA348AIDCKR | Texas Instruments | 14 831 | 296-27989-1-ND | 0,81000 € | MFR Recommended |
| NCS20081SN2T1G | onsemi | 18 380 | 488-NCS20081SN2T1GCT-ND | 0,36000 € | Direct |
| APX321SEG-7 | Diodes Incorporated | 7 994 | APX321SEG-7DICT-ND | 0,33000 € | Similar |
| MCP6241UT-E/LT | Microchip Technology | 12 116 | MCP6241UT-E/LTCT-ND | 0,33000 € | Similar |
| MCP6401T-E/LT | Microchip Technology | 3 848 | MCP6401T-E/LTCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25861 € | 775,83 € |
| 6 000 | 0,25205 € | 1 512,30 € |
| 9 000 | 0,24876 € | 2 238,84 € |
| 15 000 | 0,24513 € | 3 676,95 € |
| 21 000 | 0,24300 € | 5 103,00 € |
| 30 000 | 0,24095 € | 7 228,50 € |
| Unit Price without VAT: | 0,25861 € |
|---|---|
| Unit Price with VAT: | 0,32068 € |






