
OPT9221ZVM | |
|---|---|
DigiKey Part Number | 2156-OPT9221ZVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT9221ZVM |
Description | IC INTFACE SPECIALIZED 256NFBGA |
Customer Reference | |
Detailed Description | Controller Interface 256-NFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | OPT9221ZVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller | |
Interface | I2C | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Package / Case | 256-TFBGA | |
Supplier Device Package | 256-NFBGA (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,51333 € | 262,70 € |
| Unit Price without VAT: | 17,51333 € |
|---|---|
| Unit Price with VAT: | 21,71653 € |

