PC16552DV/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 5,92564 €
Datasheet

Similar


Texas Instruments
In Stock: 11 490
Unit Price: 5,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,08000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 436
Unit Price: 9,96000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 9
Unit Price: 9,96000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23 020
Unit Price: 6,24805 €
Datasheet
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
44-LCC (J-Lead)
44-LCC (J-Lead)

PC16552DV/NOPB

DigiKey Part Number
PC16552DV/NOPB-ND
Manufacturer
Manufacturer Product Number
PC16552DV/NOPB
Description
IC UART DUAL WITH FIFO 44-PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
PC16552DV/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Features
-
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types