
REF6145IDGKT | |
|---|---|
DigiKey Part Number | 296-44931-2-ND - Tape & Reel (TR) 296-44931-1-ND - Cut Tape (CT) 296-44931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6145IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.05% 3.5 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6145IDGKT Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.75V ~ 5.5V |
Part Status Active | Current - Supply 1.15mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 3.5 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,63000 € | 46,30 € |
| 25 | 4,28480 € | 107,12 € |
| 100 | 3,90550 € | 390,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,72456 € | 931,14 € |
| 500 | 3,61556 € | 1 807,78 € |
| 750 | 3,56097 € | 2 670,73 € |
| 1 250 | 3,50047 € | 4 375,59 € |
| 1 750 | 3,46511 € | 6 063,94 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,45240 € |


