SN65LVDT2YDBVR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 34 666
Unit Price: 1,51465 €
Datasheet
0/1 Receiver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT2YDBVR

DigiKey Part Number
SN65LVDT2YDBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDT2YDBVR
Description
IC TRANSCEIVER 0/1 SOT235
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT2YDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes