
SN74HC158PWT | |
|---|---|
DigiKey Part Number | SN74HC158PWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC158PWT |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC158PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33260 € | 332,60 € |
| 1 250 | 0,32898 € | 411,22 € |
| 1 750 | 0,32393 € | 566,88 € |
| 2 500 | 0,31906 € | 797,65 € |
| 6 250 | 0,30860 € | 1 928,75 € |
| 12 500 | 0,30229 € | 3 778,62 € |
| 25 000 | 0,29710 € | 7 427,50 € |
| Unit Price without VAT: | 0,33260 € |
|---|---|
| Unit Price with VAT: | 0,41242 € |

