
SN74HCS4075QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS4075QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS4075QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS4075QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS4075QDRQ1 |
Description | IC GATE OR SCHMIT 3CH 3IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS4075QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,30520 € | 7,63 € |
| 100 | 0,26590 € | 26,59 € |
| 250 | 0,24712 € | 61,78 € |
| 500 | 0,23580 € | 117,90 € |
| 1 000 | 0,22968 € | 229,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21662 € | 541,55 € |
| 5 000 | 0,21070 € | 1 053,50 € |
| 7 500 | 0,20773 € | 1 557,97 € |
| 12 500 | 0,20444 € | 2 555,50 € |
| 17 500 | 0,20251 € | 3 543,92 € |
| 25 000 | 0,20066 € | 5 016,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |










