
SN74LS642DW | |
|---|---|
DigiKey Part Number | 296-34020-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS642DW |
Description | IC TXRX INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS642DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 6,47200 € | 64,72 € |
| 25 | 6,01400 € | 150,35 € |
| 100 | 5,51020 € | 551,02 € |
| 250 | 5,27008 € | 1 317,52 € |
| 500 | 5,12536 € | 2 562,68 € |
| 1 000 | 5,00622 € | 5 006,22 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 10,29200 € |

