Similar

SN74LS642NSR | |
|---|---|
DigiKey Part Number | 296-29920-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS642NSR |
Description | IC TXRX INVERT 5.25V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS642NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,62968 € | 11 259,36 € |
| Unit Price without VAT: | 5,62968 € |
|---|---|
| Unit Price with VAT: | 6,98080 € |


