
SN74LV594AQWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV594AQWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74LV594AQWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74LV594AQWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV594AQWBQBRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594AQWBQBRQ1 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Logic Type Shift Register | Package / Case 16-WFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV594ABQBR | Texas Instruments | 2 752 | 296-SN74LV594ABQBRCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,63240 € | 15,81 € |
| 100 | 0,55850 € | 55,85 € |
| 250 | 0,52328 € | 130,82 € |
| 500 | 0,50202 € | 251,01 € |
| 1 000 | 0,48455 € | 484,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46297 € | 1 388,91 € |
| 6 000 | 0,45242 € | 2 714,52 € |
| 9 000 | 0,44712 € | 4 024,08 € |
| 15 000 | 0,44127 € | 6 619,05 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |

