New Product
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T244PWR

DigiKey Part Number
296-SN74LV8T244PWRTR-ND - Tape & Reel (TR)
296-SN74LV8T244PWRCT-ND - Cut Tape (CT)
296-SN74LV8T244PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T244PWR
Description
IC BUFF 1.65V 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV8T244QPWRQ1Texas Instruments2 755296-SN74LV8T244QPWRQ1CT-ND1,17000 €Parametric Equivalent
In-Stock: 1 779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,76900 €17,69 €
251,61880 €40,47 €
1001,45330 €145,33 €
2501,38676 €346,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,25550 €2 511,00 €
4 0001,22898 €4 915,92 €
6 0001,21570 €7 294,20 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,93880 €