
SN74LVC02ABQAR | |
---|---|
DigiKey Part Number | 296-SN74LVC02ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC02ABQARCT-ND - Cut Tape (CT) 296-SN74LVC02ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02ABQAR |
Description | 4-CH, 2-INPUT, 1.5-V TO 3.6-V NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 $ | 0,44 $ |
10 | 0,30600 $ | 3,06 $ |
25 | 0,27280 $ | 6,82 $ |
100 | 0,23640 $ | 23,64 $ |
250 | 0,21900 $ | 54,75 $ |
500 | 0,20852 $ | 104,26 $ |
1 000 | 0,20043 $ | 200,43 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,18925 $ | 567,75 $ |
6 000 | 0,18404 $ | 1 104,24 $ |
9 000 | 0,18143 $ | 1 632,87 $ |
15 000 | 0,17854 $ | 2 678,10 $ |
21 000 | 0,17685 $ | 3 713,85 $ |
30 000 | 0,17522 $ | 5 256,60 $ |
Unit Price without VAT: | 0,44000 $ |
---|---|
Unit Price with VAT: | 0,54560 $ |