MFR Recommended
Similar

SN74LVC138ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LVC138ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ARGYRG4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-VQFN |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22521 € | 675,63 € |
| 6 000 | 0,21936 € | 1 316,16 € |
| 9 000 | 0,21642 € | 1 947,78 € |
| 15 000 | 0,21317 € | 3 197,55 € |
| 21 000 | 0,21127 € | 4 436,67 € |
| 30 000 | 0,20945 € | 6 283,50 € |
| Unit Price without VAT: | 0,22521 € |
|---|---|
| Unit Price with VAT: | 0,27926 € |




