SN74LVC2G86DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 55 464
Unit Price: 0,38000 €
Datasheet

Direct


onsemi
In Stock: 5 328
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 5 114
Unit Price: 0,26000 €
Datasheet
Image for SN74LVC2G86DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G86DCURG4

DigiKey Part Number
SN74LVC2G86DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G86DCURG4
Description
IC GATE XOR 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G86DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25145 €754,35 €
6 0000,24504 €1 470,24 €
9 0000,24182 €2 176,38 €
15 0000,23827 €3 574,05 €
21 0000,23619 €4 959,99 €
30 0000,23419 €7 025,70 €
Manufacturers Standard Package
Unit Price without VAT:0,25145 €
Unit Price with VAT:0,31180 €