TL7759CPWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 36 000
Unit Price: 0,61000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2 511
Unit Price: 1,76000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7759CPWRE4

DigiKey Part Number
TL7759CPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL7759CPWRE4
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL7759CPWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
5µs Maximum Propagation Delay
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes