
TLC27L2ACDR | |
|---|---|
DigiKey Part Number | 296-26749-2-ND - Tape & Reel (TR) 296-26749-1-ND - Cut Tape (CT) 296-26749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2ACDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2ACDR Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12440 € | 28,11 € |
| 100 | 1,00300 € | 100,30 € |
| 250 | 0,94500 € | 236,25 € |
| 500 | 0,91024 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,85091 € | 2 127,28 € |
| 5 000 | 0,83261 € | 4 163,05 € |
| 7 500 | 0,82345 € | 6 175,88 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,07080 € |

