


TLV2475AIPWPR | |
|---|---|
DigiKey Part Number | 296-10636-2-ND - Tape & Reel (TR) 296-10636-1-ND - Cut Tape (CT) 296-10636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2475AIPWPR |
Description | IC CMOS 4 CIRCUIT 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2475AIPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,01800 € | 40,18 € |
| 25 | 3,71320 € | 92,83 € |
| 100 | 3,37800 € | 337,80 € |
| 250 | 3,21824 € | 804,56 € |
| 500 | 3,12192 € | 1 560,96 € |
| 1 000 | 3,04263 € | 3 042,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,97737 € | 5 954,74 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,49760 € |

