Image for TLV4112TDA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4112TDA2

DigiKey Part Number
TLV4112TDA2-ND
Manufacturer
Manufacturer Product Number
TLV4112TDA2
Description
IC OPAMP GP 2 CIRCUIT DIE
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail Die
Datasheet
 Datasheet
EDA/CAD Models
TLV4112TDA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
-
Voltage - Input Offset
3.5 mV
Current - Supply
-
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
2.5 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.