
TLV77318PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TLV77318PDQNR3TR-ND - Tape & Reel (TR) 296-TLV77318PDQNR3CT-ND - Cut Tape (CT) 296-TLV77318PDQNR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77318PDQNR3 |
Description | 300-MA HIGH-PSRR LOW-IQ LOW-DROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (217Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.385V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV77318PDQNR1 | Texas Instruments | 2 826 | 296-TLV77318PDQNR1CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05320 € | 1,33 € |
| 100 | 0,04450 € | 4,45 € |
| 250 | 0,04048 € | 10,12 € |
| 500 | 0,03806 € | 19,03 € |
| 1 000 | 0,03605 € | 36,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03357 € | 100,71 € |
| 6 000 | 0,03235 € | 194,10 € |
| 9 000 | 0,03174 € | 285,66 € |
| 15 000 | 0,03107 € | 466,05 € |
| 21 000 | 0,03067 € | 644,07 € |
| 30 000 | 0,03030 € | 909,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

