Similar



TLVH432IDBZR | |
|---|---|
DigiKey Part Number | 296-17983-2-ND - Tape & Reel (TR) 296-17983-1-ND - Cut Tape (CT) 296-17983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432IDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24430 € | 732,90 € |
| 6 000 | 0,23804 € | 1 428,24 € |
| 9 000 | 0,23490 € | 2 114,10 € |
| 15 000 | 0,23143 € | 3 471,45 € |
| 21 000 | 0,22940 € | 4 817,40 € |
| 30 000 | 0,22744 € | 6 823,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |



