


TMP709AIDBVT | |
|---|---|
DigiKey Part Number | 296-30279-2-ND - Tape & Reel (TR) 296-30279-1-ND - Cut Tape (CT) 296-30279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP709AIDBVT |
Description | THERMOSTAT PROG ACT LOW SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP709AIDBVT Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Trip Point |
Part Status Obsolete | Voltage - Supply 2.7 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 40µA |
Switching Temperature Programmable | Operating Temperature -40°C ~ 125°C |
Accuracy ±3°C | Mounting Type Surface Mount |
Current - Output (Max) 20mA | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP709AIDBVR | Texas Instruments | 376 | 296-39299-1-ND | 0,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52596 € | 131,49 € |
| 500 | 0,50474 € | 252,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,71600 € | 3,58 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,63600 € | 15,90 € |
| 50 | 0,60640 € | 30,32 € |
| 100 | 0,57930 € | 57,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,81400 € | 4,07 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,69160 € | 17,29 € |
| 50 | 0,64480 € | 32,24 € |
| 100 | 0,60100 € | 60,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,01680 € |

