8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-18DGKR

DigiKey Part Number
296-41736-2-ND - Tape & Reel (TR)
296-41736-1-ND - Cut Tape (CT)
296-41736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3306-18DGKR
Description
IC SUPERVISOR 2 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-18DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.68V, 2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,92600 €19,26 €
251,76400 €44,10 €
1001,58580 €158,58 €
2501,50096 €375,24 €
5001,44976 €724,88 €
1 0001,40763 €1 407,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,24166 €3 104,15 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,18680 €