
TPS3762EUVF4DDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3762EUVF4DDFRQ1TR-ND - Tape & Reel (TR) 296-TPS3762EUVF4DDFRQ1CT-ND - Cut Tape (CT) 296-TPS3762EUVF4DDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3762EUVF4DDFRQ1 |
Description | AUTOMOTIVE 65-V WINDOW SUPERVISO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package TSOT-23-8 |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35000 € | 13,50 € |
| 25 | 1,23080 € | 30,77 € |
| 100 | 1,09930 € | 109,93 € |
| 250 | 1,03664 € | 259,16 € |
| 500 | 1,00258 € | 501,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92944 € | 2 788,32 € |
| 6 000 | 0,91066 € | 5 463,96 € |
| 9 000 | 0,90126 € | 8 111,34 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,26920 € |


