
TPS3824-50DBVR | |
|---|---|
DigiKey Part Number | 296-1358-2-ND - Tape & Reel (TR) 296-1358-1-ND - Cut Tape (CT) 296-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3824-50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3824-50DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3824-50DBVT | Texas Instruments | 1 464 | 296-26952-1-ND | 1,44000 € | Parametric Equivalent |
| STM6824LWY6F | STMicroelectronics | 2 910 | 497-STM6824LWY6FCT-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,72840 € | 18,21 € |
| 100 | 0,64480 € | 64,48 € |
| 250 | 0,60484 € | 151,21 € |
| 500 | 0,58078 € | 290,39 € |
| 1 000 | 0,57085 € | 570,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53649 € | 1 609,47 € |
| 6 000 | 0,52451 € | 3 147,06 € |
| 9 000 | 0,51851 € | 4 666,59 € |
| 15 000 | 0,51186 € | 7 677,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |

