
TPS61175QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-40822-2-ND - Tape & Reel (TR) 296-40822-1-ND - Cut Tape (CT) 296-40822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61175QPWPRQ1 |
Description | IC REG BST FLYBACK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.9V 1 Output 3A (Switch) 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61175QPWPRQ1 Models |
Category | Voltage - Output (Max) 38V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.9V | Supplier Device Package 14-HTSSOP |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,26900 € | 32,69 € |
| 25 | 3,01280 € | 75,32 € |
| 100 | 2,73100 € | 273,10 € |
| 250 | 2,60448 € | 651,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,39405 € | 4 788,10 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,31960 € |



