
TPS62875B6QWRZVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62875B6QWRZVRQ1TR-ND - Tape & Reel (TR) 296-TPS62875B6QWRZVRQ1CT-ND - Cut Tape (CT) 296-TPS62875B6QWRZVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62875B6QWRZVRQ1 |
Description | AUTOMOTIVE, 2.7V TO 6V INPUT, 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 24-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.675V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 24-WQFN-FCRLF (4.05x3.05) |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,41900 € | 44,19 € |
| 25 | 4,08720 € | 102,18 € |
| 100 | 3,72260 € | 372,26 € |
| 250 | 3,60064 € | 900,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25137 € | 9 754,11 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 7,13000 € |

