Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72115DBVT

DigiKey Part Number
296-12518-2-ND - Tape & Reel (TR)
296-12518-1-ND - Cut Tape (CT)
296-12518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72115DBVT
Description
IC REG LINEAR 1.5V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS72115DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 150mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
850 µA
PSRR
48dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,09000 €10,90 €
250,99160 €24,79 €
1000,88290 €88,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,83092 €207,73 €
5000,79962 €399,81 €
7500,78395 €587,96 €
1 2500,76658 €958,23 €
1 7500,75643 €1 323,75 €
2 5000,74666 €1 866,65 €
6 2500,72564 €4 535,25 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,84760 €

Other Suppliers on DigiKey

2 150In Stock
Ships from Rochester Electronics, LLC