
TS5A3154DCURG4 | |
|---|---|
DigiKey Part Number | TS5A3154DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3154DCURG4 |
Description | IC SWITCH SPDTX1 900MOHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3154DCURG4 Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection 12pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 19pF, 36pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 16ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24479 € | 734,37 € |
| 6 000 | 0,23854 € | 1 431,24 € |
| 9 000 | 0,23540 € | 2 118,60 € |
| 15 000 | 0,23193 € | 3 478,95 € |
| 21 000 | 0,22990 € | 4 827,90 € |
| 30 000 | 0,22795 € | 6 838,50 € |
| Unit Price without VAT: | 0,24479 € |
|---|---|
| Unit Price with VAT: | 0,30354 € |

